395-026-520-212

Heilind Number:EDA395-026-520-212
Manufacturer:EDAC
Manufacturer Number:395-026-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-520-212

Detailed Description

Enhance your electronic connections with this sleek and durable black Card Edge Connector. Featuring a housing made of UL 94V-0 Thermoplastic Polyester, it ensures both safety and reliability in any setup. With two rows and a total of 26 positions, this connector offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy and efficient installation. Designed for straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity requirements. Upgrade your PCB connections with this high-quality component.