395-026-520-258

Heilind Number:EDA395-026-520-258
Manufacturer:EDAC
Manufacturer Number:395-026-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-520-258

Detailed Description

Enhance your PCB connectivity with this sleek and efficient black board-to-board connector. Designed for seamless integration, it features 26 positions across two rows, allowing for ample connections in a compact space. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures both durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it’s perfect for various industrial applications. Upgrade your setup with this high-performance connector, a must-have in any electronic toolkit.