395-026-520-288

Heilind Number:EDA395-026-520-288
Manufacturer:EDAC
Manufacturer Number:395-026-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-520-288

Detailed Description

Enhance connectivity and streamline your circuit board assembly with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 26 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation, it's easy to integrate into your system. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a versatile and essential component for any PCB setup. Upgrade your connectivity solutions with this cutting-edge connector.