395-026-520-402

Heilind Number:EDA395-026-520-402
Manufacturer:EDAC
Manufacturer Number:395-026-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-520-402

Detailed Description

Enhance connectivity on your PCB with our Board to Board Card Edge Connector. Featuring a sleek black design, this connector is both visually appealing and functional. With 26 positions and a single row layout, it provides ample space for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. The .1-inch pitch and .2-inch row spacing offer easy integration, and the straight mount orientation simplifies installation. Upgrade your electronic projects with this high-performance connector, a must-have in your toolkit.