395-026-520-404

Heilind Number:EDA395-026-520-404
Manufacturer:EDAC
Manufacturer Number:395-026-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-520-404

Detailed Description

Enhance your electronic connections with this sleek, black Board To Board PCB Connector. Offering 26 positions in a single row, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is ensured. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Its straight mount orientation makes installation a breeze, perfect for various PCB applications. Upgrade your connectivity solutions with this high-quality connector.