395-026-520-488

Heilind Number:EDA395-026-520-488
Manufacturer:EDAC
Manufacturer Number:395-026-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-520-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-520-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features 26 positions for optimal data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating conditions, with an impressive temperature range of -40 to 105°C. Its copper alloy contact material guarantees efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing offer precision in assembly. With a straight mount orientation, it's perfect for a wide range of applications in the electronics industry. Elevate your circuit board connections with this essential component.