395-026-520-502

Heilind Number:EDA395-026-520-502
Manufacturer:EDAC
Manufacturer Number:395-026-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-520-502

Detailed Description

Achieve seamless connectivity with our Board to Board PCB Connector, designed for optimal performance in electronic applications. This essential component features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 26 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Whether you're a professional in need of quality components or a hobbyist working on a project, our Board to Board PCB Connector is a must-have for seamless integration.