395-026-520-503

Heilind Number:EDA395-026-520-503
Manufacturer:EDAC
Manufacturer Number:395-026-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-520-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 26 positions with a 0.1-inch pitch, facilitating secure and efficient data transmission. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliable operation even in challenging environments. Each row is spaced 0.2 inches apart, optimizing layout flexibility. Its straight mount orientation and copper alloy contact material guarantee stable connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your systems with this essential component for improved functionality and performance.