395-026-520-512

Heilind Number:EDA395-026-520-512
Manufacturer:EDAC
Manufacturer Number:395-026-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-520-512

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions with a pitch of .1 inches, ensuring reliable and efficient transmission of data. The black UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contact material, guarantees durability and signal integrity. With a straight mount orientation and dual rows, it offers versatility in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for both industrial and commercial use. Elevate your connectivity with this essential component.