395-026-520-604

Heilind Number:EDA395-026-520-604
Manufacturer:EDAC
Manufacturer Number:395-026-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-520-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions in a single row, allowing for efficient data transfer. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is crafted from reliable Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Operating in a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Choose this Straight mount orientation for convenient installation. Elevate your electronic projects with this essential connectivity solution.