395-026-520-608

Heilind Number:EDA395-026-520-608
Manufacturer:EDAC
Manufacturer Number:395-026-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-520-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek and durable connector features a straight mount orientation, perfect for streamlined installations. With 26 positions and a single row configuration, it offers seamless board-to-board connectivity. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable conductivity. The 0.1-inch pitch and 0.2-inch row spacing facilitate easy interconnection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your electronic projects with this high-performance solution.