395-026-520-612

Heilind Number:EDA395-026-520-612
Manufacturer:EDAC
Manufacturer Number:395-026-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-520-612

Detailed Description

Enhance your PCB connectivity with our Black Board To Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions with a pitch of .1 inches, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in various environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and a secure connection. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications. Upgrade your setup with this high-quality connector, perfect for demanding PCB connectivity needs.