395-026-520-678

Heilind Number:EDA395-026-520-678
Manufacturer:EDAC
Manufacturer Number:395-026-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-520-678

Detailed Description

Enhance your connectivity solutions with this sleek and reliable Board-To-Board Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single-row configuration with 26 positions for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures both safety and efficient conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various electronic applications. Elevate your connectivity game with this essential component.