395-026-520-812

Heilind Number:EDA395-026-520-812
Manufacturer:EDAC
Manufacturer Number:395-026-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-520-812

Detailed Description

Enhance your PCB connectivity with this high-quality black Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 26 copper alloy contacts, ensuring reliable power and data transmission. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal routing. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your electronics setup with this essential component.