395-026-521-101

Heilind Number:EDA395-026-521-101
Manufacturer:EDAC
Manufacturer Number:395-026-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-101

Detailed Description

Elevate your connectivity game with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 26 positions with a single row configuration, this connector ensures efficient signal transfer between circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees optimal performance even in challenging environments. The copper alloy contacts provide reliable conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance applications. Upgrade your connectivity solution today and experience enhanced functionality like never before.