395-026-521-102

Heilind Number:EDA395-026-521-102
Manufacturer:EDAC
Manufacturer Number:395-026-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-102

Detailed Description

Enhance your PCB connections with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions in a single row configuration, ensuring optimal efficiency in your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting performance. With a 3A amperage and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation, along with a pitch of .1 inches and row spacing of .2 inches, facilitates easy and secure installation. Elevate your connectivity with this essential component for your electronic projects.