395-026-521-103

Heilind Number:EDA395-026-521-103
Manufacturer:EDAC
Manufacturer Number:395-026-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-103

Detailed Description

Enhance your circuit connectivity with this high-performance 26-position Board to Board PCB Connector. Designed for seamless integration, its straight mount orientation and .1-inch pitch ensure precise, stable connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both efficiency and durability. Perfect for a wide range of applications, it's an essential component for any PCB assembly project.