395-026-521-107

Heilind Number:EDA395-026-521-107
Manufacturer:EDAC
Manufacturer Number:395-026-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-107

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions in a single row with a .1-inch pitch, ensuring precise and reliable connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment, with an impressive temperature range of -40 to 105°C. The contact material, Copper Alloy, further enhances conductivity and longevity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your electronic assemblies with this essential component that meets the highest industry standards for performance and reliability.