395-026-521-108

Heilind Number:EDA395-026-521-108
Manufacturer:EDAC
Manufacturer Number:395-026-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it effortlessly integrates into any setup with its straight mount orientation. With 26 positions and a single row configuration, it offers ample space for seamless connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh conditions. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the 3A amperage rating supports efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications, making it a must-have in any connector toolkit.