395-026-521-188

Heilind Number:EDA395-026-521-188
Manufacturer:EDAC
Manufacturer Number:395-026-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-188

Detailed Description

Enhance your electronic connections with this high-performance 26-position card edge connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts for optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission in a single-row configuration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it ensures reliable performance in various environments. Trust in this black connector for secure and stable board-to-board connections in your electronic projects.