395-026-521-201

Heilind Number:EDA395-026-521-201
Manufacturer:EDAC
Manufacturer Number:395-026-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-201

Detailed Description

Enhance connectivity within your electronic devices with this 26-position Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance even in challenging conditions. With a low 3A amperage and straight mount orientation, it offers efficient power transfer. The .1-inch pitch and .2-inch row spacing allow for precise connections, while its RoHS compliance underscores its commitment to environmental responsibility. Operating smoothly in temperatures ranging from -40 to 105°C, this black connector is a versatile and essential component for your PCB assembly needs.