395-026-521-204

Heilind Number:EDA395-026-521-204
Manufacturer:EDAC
Manufacturer Number:395-026-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-204

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient black Board To Board PCB Connector. Featuring a rugged UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inch, this connector offers seamless data transfer between circuit boards. Its straight mount orientation and 26 positions make it versatile for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor applications. Upgrade your system's performance with this high-quality connector.