395-026-521-212

Heilind Number:EDA395-026-521-212
Manufacturer:EDAC
Manufacturer Number:395-026-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-212

Detailed Description

Enhance connectivity within your electronic devices with this 26-position Board-to-Board PCB Connector. Crafted with precision, it ensures reliable data transmission and power delivery, thanks to its copper alloy contacts and 3A amperage. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient, space-saving connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and black color make installation and identification a breeze. Upgrade your device's performance with this essential connector.