395-026-521-258

Heilind Number:EDA395-026-521-258
Manufacturer:EDAC
Manufacturer Number:395-026-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a sleek black design, it offers a seamless amperage of 3A for reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures long-lasting performance. With two rows and 26 positions, it facilitates efficient data transfer. The .1-inch pitch and .2-inch row spacing provide a secure and precise fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in diverse environments. Perfect for PCB assemblies, these connectors are essential for seamless integration and enhanced connectivity. Upgrade your electronic systems with this essential component.