395-026-521-278

Heilind Number:EDA395-026-521-278
Manufacturer:EDAC
Manufacturer Number:395-026-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 26 positions across 2 rows, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing offers exceptional durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact PCB layouts. Its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for various industrial applications. Elevate your electronic assemblies with this essential component.