395-026-521-404

Heilind Number:EDA395-026-521-404
Manufacturer:EDAC
Manufacturer Number:395-026-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-404

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 26 positions with a pitch of .1 inches, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees high performance even in extreme operating temperatures ranging from -40 to 105°C. Each contact is made of premium Copper Alloy, providing optimal conductivity. Its compact design with a single row and a row spacing of .2 inches allows for efficient PCB layout. Upgrade your system with this essential component for unparalleled connectivity and performance.