395-026-521-458

Heilind Number:EDA395-026-521-458
Manufacturer:EDAC
Manufacturer Number:395-026-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-458

Detailed Description

Enhance your electronic connections with this high-performing Board-To-Board PCB Connector. Designed for optimal functionality, it features 26 positions with a single row layout, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient PCB integration. Its straight mount orientation allows for easy installation, and it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your connectivity solutions with this essential component.