395-026-521-502

Heilind Number:EDA395-026-521-502
Manufacturer:EDAC
Manufacturer Number:395-026-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-502

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, its 26 positions and dual rows allow for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating between -40 and 105 °C, it offers versatility for various applications. Trust in this connector for secure and stable connections in your electronic projects.