395-026-521-503

Heilind Number:EDA395-026-521-503
Manufacturer:EDAC
Manufacturer Number:395-026-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-503

Detailed Description

Enhance connectivity within your circuit board with this sleek and efficient Board To Board PCB Connector. Designed with precision and durability in mind, it features 26 positions across two rows, allowing for seamless communication between devices. The UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and performance, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with Copper Alloy contacts for reliable conductivity, this connector guarantees stable power transmission at a low amperage of 3 A. With a compact pitch of .1 in and row spacing of .2 in, it offers a streamlined solution for intricate PCB layouts. Its straight mount orientation makes installation a breeze, while the timeless black color adds a touch of sophistication to your electronic assembly. Trust in this essential component to streamline your connections and elevate the efficiency of your devices.