395-026-521-512

Heilind Number:EDA395-026-521-512
Manufacturer:EDAC
Manufacturer Number:395-026-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. This essential component features 26 positions spread across two rows, ensuring seamless data transfer in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and long-lasting performance. The black-colored connector with a pitch of .1 inches and row spacing of .2 inches offers easy installation and efficient space utilization on your PCB. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and stable connections in your electronic projects.