395-026-521-558

Heilind Number:EDA395-026-521-558
Manufacturer:EDAC
Manufacturer Number:395-026-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-558

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in sleek black. With a rugged UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in all applications. Featuring two rows of copper alloy contacts with a pitch of .1 inch and 26 positions, it offers seamless data transmission. The straight mount orientation, along with a row spacing of .2 inches, allows for easy installation and space efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.