395-026-521-588

Heilind Number:EDA395-026-521-588
Manufacturer:EDAC
Manufacturer Number:395-026-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-588

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board Card Edge Connector. Designed for optimal performance, it features 26 positions across 2 rows, facilitating seamless data transfer. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Its straight mount orientation further simplifies installation, making it a must-have in your connectivity solutions toolkit. Elevate your PCB design with this high-quality connector.