395-026-521-602

Heilind Number:EDA395-026-521-602
Manufacturer:EDAC
Manufacturer Number:395-026-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-602

Detailed Description

Enhance your connectivity with our premium Black PCB Connector, designed for seamless integration in electronic devices. With a reliable amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and efficient power transmission. Featuring one row with 26 copper alloy contact positions, it offers high-speed data transfer with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for optimal performance in your electronic projects.