395-026-521-603

Heilind Number:EDA395-026-521-603
Manufacturer:EDAC
Manufacturer Number:395-026-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-603

Detailed Description

Enhance your connectivity with this versatile Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 26 positions in a single row, perfect for intricate PCB setups. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for professionals and DIY enthusiasts alike. Elevate your projects with this essential component.