395-026-521-604

Heilind Number:EDA395-026-521-604
Manufacturer:EDAC
Manufacturer Number:395-026-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-604

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously crafted for seamless board-to-board connections. Designed with 26 positions in a single row, this connector ensures efficient data transmission in your PCB assemblies. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for secure and stable installation. Elevate your connectivity with this essential component, a testament to our commitment to quality and reliability.