395-026-521-612

Heilind Number:EDA395-026-521-612
Manufacturer:EDAC
Manufacturer Number:395-026-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 26-position Card Edge Connector. Designed for seamless board-to-board PCB connections, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Trust in this connector to deliver consistent performance and facilitate seamless data transfer within your devices.