395-026-521-678

Heilind Number:EDA395-026-521-678
Manufacturer:EDAC
Manufacturer Number:395-026-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-678

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability for long-term use, even in challenging environments. The 26-position layout, with a pitch of .1 in, allows for efficient data transmission between PCBs. Crafted with precision, the contact material of Copper Alloy guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 in, installation is effortless and space-efficient. Operating at a wide temperature range of -40 to 105 °C, this connector is well-suited for various applications in the industrial and commercial sectors. Elevate your connectivity solutions with this essential component.