395-026-521-803

Heilind Number:EDA395-026-521-803
Manufacturer:EDAC
Manufacturer Number:395-026-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions across two rows, ensuring efficient data transmission. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and secure mating. Operating seamlessly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether for industrial machinery, telecommunications, or consumer electronics, this black connector, with a straight mount orientation, is a versatile solution for your connectivity needs. Trust in its robust construction and high amperage of 3A to deliver consistent power and signal transfer. Elevate your PCB design with this essential component, a perfect choice for professionals in the field.