395-026-521-804

Heilind Number:EDA395-026-521-804
Manufacturer:EDAC
Manufacturer Number:395-026-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-804

Detailed Description

Enhance your circuit board connections with our versatile 26-position, black Board to Board PCB Connector. Designed for seamless integration, this connector features two rows and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a range of environments. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees efficient power transfer with minimal signal interference. The straight mount orientation and compact row spacing of .2 inches make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding industrial settings. Elevate your connectivity with this essential component.