395-026-521-807

Heilind Number:EDA395-026-521-807
Manufacturer:EDAC
Manufacturer Number:395-026-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. With two rows and 26 positions, this connector offers ample connectivity options for your PCB projects. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation makes installation easy, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for seamless and secure inter-board connections in your applications.