395-026-521-808

Heilind Number:EDA395-026-521-808
Manufacturer:EDAC
Manufacturer Number:395-026-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-808

Detailed Description

Enhance your device connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance in any setting. With two rows of 26 copper alloy contacts, it offers a secure and stable connection for your PCBs. The .1-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation allows for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics and technology. Elevate your connectivity solutions with this essential component.