395-026-521-878

Heilind Number:EDA395-026-521-878
Manufacturer:EDAC
Manufacturer Number:395-026-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission. With 26 positions and a compact .1-inch pitch, it offers seamless integration on your PCB. The copper alloy contacts guarantee efficient signal transfer, while the straight mount orientation simplifies installation. Designed to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector to optimize your device's functionality.