395-026-521-888

Heilind Number:EDA395-026-521-888
Manufacturer:EDAC
Manufacturer Number:395-026-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-521-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-521-888

Detailed Description

Enhance connectivity in your electronics with this versatile 26-position Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. The contact material, made of Copper Alloy, ensures efficient power transfer with an amperage of 3A. Its straight mount orientation and .1-inch pitch make it easy to install on your PCB. With a wide operating temperature range of -40 to 105°C, it's suitable for various environments. Perfect for upgrading or repairing electronic devices, this connector guarantees secure and stable connections for optimal functionality. Elevate your PCB assembly with this essential component.