395-026-523-101

Heilind Number:EDA395-026-523-101
Manufacturer:EDAC
Manufacturer Number:395-026-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-101

Detailed Description

Elevate your connectivity with this sleek black Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts 26 positions for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your setup and experience seamless data transfer with this high-quality connector.