395-026-523-102

Heilind Number:EDA395-026-523-102
Manufacturer:EDAC
Manufacturer Number:395-026-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Featuring 26 positions in a single row, this connector ensures seamless data transfer within your electronic devices. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connections. Designed for straight mounting orientation, it is suitable for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for both industrial and consumer use. Upgrade your device's connectivity with this essential component.