395-026-523-103

Heilind Number:EDA395-026-523-103
Manufacturer:EDAC
Manufacturer Number:395-026-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring 26 positions in a single row with a pitch of 0.1 inches, this connector ensures seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a straight mount orientation and a row spacing of 0.2 inches, it offers easy integration into your circuit design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this black Card Edge Connector, a must-have for your electronic projects.