395-026-523-107

Heilind Number:EDA395-026-523-107
Manufacturer:EDAC
Manufacturer Number:395-026-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-107

Detailed Description

Enhance your PCB connections with this versatile black Card Edge Connector. With a single row and 26 positions, it offers seamless integration for your electronic components. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact setups. Its straight mount orientation simplifies installation, making it a must-have for any electronics project. Elevate your connectivity with this essential component.