395-026-523-108

Heilind Number:EDA395-026-523-108
Manufacturer:EDAC
Manufacturer Number:395-026-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration on circuit boards, this black connector boasts 26 positions for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh operating conditions ranging from -40 to 105°C. With a 3A amperage and copper alloy contact material, it guarantees reliable power delivery. Featuring a straight mount orientation and a .1-inch pitch with .2-inch row spacing, it facilitates smooth installation and connectivity. Elevate your electronic assemblies with this essential component.