395-026-523-201

Heilind Number:EDA395-026-523-201
Manufacturer:EDAC
Manufacturer Number:395-026-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-201

Detailed Description

Enhance your electronic connections with this cutting-edge board-to-board PCB connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing material, it ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, this connector offers seamless and efficient data transmission. Boasting 26 positions and straight mount orientation, it guarantees a secure and stable connection on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.