395-026-523-204

Heilind Number:EDA395-026-523-204
Manufacturer:EDAC
Manufacturer Number:395-026-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-204

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Featuring a sleek black design, it offers reliable performance with an amperage of 3A. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contact material ensures efficient signal transmission. With two rows, 26 positions, and a pitch of .1 inches, it allows for seamless integration on your PCB. Straight mount orientation and an operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality for optimal functionality in your projects.